YageoCC1206KKX5R6BB226Kondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 10V X5R 10% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use Yageo's CC1206KKX5R6BB226 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long and 1.6 mm. It has a tolerance of 10%. Its capacitance value is 22uF.
EDA / CAD Models |