YageoCC1206KKX7RABB223Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 200V X7R 10% Pad SMD 1206 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1206KKX7RABB223 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.022uF.

Import TariffMay apply to this part

710 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      710
      Country Of origin:
      Taiwan
         
      • Price: 0,0895 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 710 Stück
      • Price: 0,0895 €