YageoCC1206KKX7RCBB222Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R

Since this CC1206KKX7RCBB222 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0022uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep.

1.806 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      1806
      Country Of origin:
      Taiwan
         
      • Price: 0,1548 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.806 Stück
      • Price: 0,1548 €