YageoCC1206KKX7RDBB471Kondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
2000VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.25 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.25 |
Due to the use of different ceramic dielectric materials used in this CC1206KKX7RDBB471 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 470pF. It has a tolerance of 10%. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep.
EDA / CAD Models |