YageoCC1206KKX7RYBB333Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 250V X7R 10% Pad SMD 1206 125°C T/R

This CC1206KKX7RYBB333 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 1%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is reliable with a failure rate grade of -65 to 150. This device utilizes not formed technology. The CC1206KKX7RYBB333 MLCC capacitor has a 2 termination style. This product is 1.5 mm deep. Its capacitance value is Metal Film.

Import TariffMay apply to this part

98 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      Taiwan
         
      • Price: 0,1009 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 98 Stück
      • Price: 0,1009 €