YageoCC1206KPX7R8BB224Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.85 | |
N/A | |
±0.15 | |
N/R |
Get more with less with Yageo's CC1206KPX7R8BB224 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.22uF.
EDA / CAD Models |