YageoCC1206KRX7R0BB222Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 1206 125°C T/R

Get more with less with Yageo's CC1206KRX7R0BB222 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0022uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

4.036 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: 0,0810 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 36 Stück
      • Price: 0,0810 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.000 Stück
      • Price: 0,0198 €