YageoCC1206KRX7R7BB224Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC1206KRX7R7BB224 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

731 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1905+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      731
      Country Of origin:
      Taiwan
         
      • Price: 0,0868 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1905+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 731 Stück
      • Price: 0,0868 €