YageoCC1206KRX7R9BB221Kondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 50V X7R 10% Pad SMD 1206 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC1206KRX7R9BB221 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 220pF.

Import TariffMay apply to this part

58 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      Taiwan
         
      • Price: 0,1492 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 58 Stück
      • Price: 0,1492 €