YageoCC1206KRX7R9BB561Kondensator, keramisch, mehrschichtig

Cap Ceramic 560pF 50V X7R 10% Pad SMD 1206 125°C T/R

This CC1206KRX7R9BB561 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 560pF. It has a tolerance of 10%.

Import TariffMay apply to this part

3.239 Stück: heute versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3239
      Country Of origin:
      Taiwan
         
      • Price: 0,0812 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.239 Stück
      • Price: 0,0812 €