YageoCC1206KRX7RYBB103Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 1206 125°C T/R

Use Yageo's CC1206KRX7RYBB103 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

7.620 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: 0,0759 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.620 Stück
      • Price: 0,0759 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.000 Stück
      • Price: 0,0198 €