YageoCC1206MKX7R8BB105Kondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V X7R 20% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
25VDC | |
X7R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
3.2 X 1.6 X 1.15 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1.15 | |
N/A | |
N/R |
EDA / CAD Models |