YageoCC1206MRY5V8BB105Kondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V Y5V 20% Pad SMD 1206 85°C T/R

Since this CC1206MRY5V8BB105 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1uF. It has a tolerance of 20%. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

16.000 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      16000
      Country Of origin:
      Taiwan
         
      • Price: 0,0759 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 16.000 Stück
      • Price: 0,0759 €