YageoCC1206ZKY5V6BB226Kondensator, keramisch, mehrschichtig

Cap Ceramic 22uF 10V Y5V -20% to 80% Pad SMD 1206 85°C T/R

Since this CC1206ZKY5V6BB226 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 22uF.

Import TariffMay apply to this part

1.460 Stück: morgen versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1460
      Country Of origin:
      Taiwan
         
      • Price: 0,2456 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2351+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.460 Stück
      • Price: 0,2456 €