YageoCC1206ZKY5V7BB226Kondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
22uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-30 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
Do you need a non-polarized capacitor? This CC1206ZKY5V7BB226 multilayer ceramic capacitor from Yageo can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 22uF.
EDA / CAD Models |