YageoCC1206ZKY5V9BB225Kondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.2uF | |
-20% to 80% | |
50VDC | |
Y5V | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
9 | |
3.2 X 1.6 | |
1206 | |
-30 | |
85 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
N/A | |
N/A | |
N/R |
EDA / CAD Models |