YageoCC1210KKX7R0BB225Kondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 125°C T/R

This CC1210KKX7R0BB225 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 2.2uF. This product is 3.2 mm long and 2.5 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

63 Stück: morgen versandbereit

    Total0,67 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      63
      Country Of origin:
      Taiwan
         
      • Price: 0,6700 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 63 Stück
      • Price: 0,6700 €

    Suchen Sie immer noch nach den Teilen, die Sie brauchen?

    Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.