YageoCC1210KKX7R9BB106Kondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Yageo's CC1210KKX7R9BB106 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 10uF. This product is 3.2 mm long and 2.5 mm. It has a tolerance of 10%.
EDA / CAD Models |