YageoCC1210KKX7R9BB474Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1210KKX7R9BB474 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3.243 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3243
      Country Of origin:
      Taiwan
         
      • Price: 0,2244 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.243 Stück
      • Price: 0,2244 €