YageoCC1808JKNPOEBN150Kondensator, keramisch, mehrschichtig
Cap Ceramic 15pF 3000V C0G 5% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 15pF 3000V C0G 5% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |