YageoCC1808KKX7RDBB222Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC1808KKX7RDBB222 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 4.5 mm long, 1.35 mm tall and 2 mm deep.
EDA / CAD Models |