YageoCC1808KKX7REBB102Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R

This CC1808KKX7REBB102 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.5 mm long, 2 mm tall and 2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

34 Stück: heute versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      34
      Country Of origin:
      Taiwan
         
      • Price: 0,3469 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 34 Stück
      • Price: 0,3469 €