YageoCC1812JKNPOEBN220Kondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 3000V C0G 5% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
22pF | |
5% | |
3000VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
4.5 X 3.2 X 1.15 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.15 |
EDA / CAD Models |