YageoCC1812JKNPOEBN470Kondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 3000V C0G 5% Pad SMD 1812 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC1812JKNPOEBN470 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.15 mm tall and 3.2 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.

Import TariffMay apply to this part

159 Stück: morgen versandbereit

    Total0,30 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      159
      Country Of origin:
      Taiwan
         
      • Price: 0,3024 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 159 Stück
      • Price: 0,3024 €