YageoCC1812KKX7RCBB103Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
1000VDC | |
X7R | |
Standard | |
Yes | |
High Voltage | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
4.5 X 3.2 X 1.35 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
4.5 | |
3.2 | |
1.35 | |
N/A | |
N/R | |
±0.4 | |
±0.2 | |
±0.15 | |
N/R |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC1812KKX7RCBB103 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 4.5 mm long, 1.35 mm tall and 3.2 mm deep.
EDA / CAD Models |