Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
390pF | |
5% | |
1000VDC | |
SL | |
No | |
Disc | |
Radial | |
5 | |
10.5 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
10.5(Max) | |
5(Max) | |
14.5(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
390pF | |
5% | |
1000VDC | |
SL | |
No | |
Disc | |
Radial | |
5 | |
10.5 X 5 | |
-25 | |
125 | |
Bulk | |
0.6 | |
10.5(Max) | |
5(Max) | |
14.5(Max) | |
Through Hole |
EDA / CAD Models |