Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
39pF | |
5% | |
6000VDC | |
10G | |
SL | |
No | |
Radial | |
7.5 | |
8 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
8(Max) | |
6(Max) | |
Through Hole |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
39pF | |
5% | |
6000VDC | |
10G | |
SL | |
No | |
Radial | |
7.5 | |
8 X 6 | |
-25 | |
125 | |
Bulk | |
0.6 | |
8(Max) | |
6(Max) | |
Through Hole |
EDA / CAD Models |