Cornell Dubilier ElectronicsCD10CD100DO3FKondensator, Mica
Cap Mica 10pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Cornell Dubilier has made an amazing CD10CD100DO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10CD100DO3F silver mica capacitor has a radial termination style. Its capacitance value is 10pF. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
