Cornell Dubilier ElectronicsCD10CD150JO3FKondensator, Mica
Cap Mica 15pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
15pF | |
5% | |
500VDC | |
Radial | |
3.6 | |
9.1 X 4.8 X 8.4 | |
-55 | |
125 | |
9.1(Max) | |
4.8(Max) | |
8.4(Max) | |
0.4 | |
8.4(Max) | |
Through Hole |
The CD10CD150JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10CD150JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 15pF. This product is 9.1(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep.