Cornell Dubilier ElectronicsCD10ED270JO3FKondensator, Mica

Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C

Cornell Dubilier has made an amazing CD10ED270JO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%. Its capacitance value is 27pF. This product is 9.4(Max) mm long, 8.4(Max) mm tall and 4.8(Max) mm deep. The CD10ED270JO3F silver mica capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 1,7390 €
    1. 100+1,7390 €
    2. 500+1,6064 €
    3. 1000+1,4904 €
    4. 2000+1,3871 €