Cornell Dubilier ElectronicsCD10ED300JO3FKondensator, Mica
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This CD10ED300JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 30pF. It has a tolerance of 5%. The CD10ED300JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep.