Cornell Dubilier ElectronicsCD10ED470JO3Kondensator, Mica
Cap Mica 47pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD10ED470JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. The CD10ED470JO3 silver mica capacitor has a radial termination style. Its capacitance value is 47pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%.