Cornell Dubilier ElectronicsCD10FA331JO3Kondensator, Mica
Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The Cornell Dubilier CD10FA331JO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CD10FA331JO3 silver mica capacitor has a radial termination style. This product is 9.9(Max) mm long, 9.4(Max) mm tall and 5.6(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%. Its capacitance value is 330pF.