Cornell Dubilier ElectronicsCD10FD101FO3FKondensator, Mica
Cap Mica 100pF 500V 1% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
Look no further, use this CD10FD101FO3F silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100pF. The CD10FD101FO3F silver mica capacitor has a radial termination style. It has a tolerance of 1%. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
