Cornell Dubilier ElectronicsCD10FD101JO3FKondensator, Mica
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier's CD10FD101JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. The CD10FD101JO3F silver mica capacitor has a radial termination style. Its capacitance value is 100pF.