Cornell Dubilier ElectronicsCD10FD221JO3Kondensator, Mica
Cap Mica 220pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
220pF | |
5% | |
500VDC | |
Radial | |
3.6 | |
9.9 X 5.6 X 9.7 | |
-55 | |
125 | |
Tape and Reel | |
9.9(Max) | |
5.6(Max) | |
9.7(Max) | |
0.4 | |
9.7(Max) | |
Through Hole |
Need a solid capacitor for a sensitive circuit? This CD10FD221JO3 silver mica capacitor, manufactured from Cornell Dubilier, will get you accuracy. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 220pF. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10FD221JO3 silver mica capacitor has a radial termination style. This product is 9.9(Max) mm long, 9.7(Max) mm tall and 5.6(Max) mm deep.