Meist Gekauft
TDKCD12-E2GA222MYNSKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 0.0022uF 250VAC E 20% (11.5 X 7mm) Radial Disc 10mm 105°C Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
250VAC | |
E | |
No | |
High Voltage | |
Radial | |
10 | |
X1/Y1 | |
11.5 X 7 | |
-25 | |
105 | |
Bulk | |
0.6 | |
11.5(Max) | |
7(Max) | |
15.5(Max) | |
Through Hole |
Using TDK's ceramic disc CD12-E2GA222MYNS single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 105 °C. The CD12-E2GA222MYNS high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 0.0022uF.
EDA / CAD Models |