Cornell Dubilier ElectronicsCD15CD070DO3FKondensator, Mica
Cap Mica 7pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
7pF | |
0.5pF | |
500VDC | |
Radial | |
5.9 | |
11.4 X 4.3 X 9.1 | |
-55 | |
125 | |
11.4(Max) | |
4.3(Max) | |
9.1(Max) | |
0.6 | |
9.1(Max) | |
Through Hole |
This CD15CD070DO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15CD070DO3F silver mica capacitor has a radial termination style. Its capacitance value is 7pF.
EDA / CAD Models |