Cornell Dubilier ElectronicsCD15CD100JO3FKondensator, Mica

Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD15CD100JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10pF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. The CD15CD100JO3F silver mica capacitor has a radial termination style.

Auf Lager: 252 Stück

Quantity Increments of 1 Minimum 25
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Mexiko
    • Price: