Cornell Dubilier ElectronicsCD15CD180JO3FKondensator, Mica
Cap Mica 18pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
The CD15CD180JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15CD180JO3F silver mica capacitor has a radial termination style. Its capacitance value is 18pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 5%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
