Cornell Dubilier ElectronicsCD15ED200JO3Kondensator, Mica

Cap Mica 20pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

The CD15ED200JO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15ED200JO3 silver mica capacitor has a radial termination style. Its capacitance value is 20pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 5%.

Auf Lager: 240 Stück

Quantity Increments of 1 Minimum 25
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: