Cornell Dubilier ElectronicsCD15ED200JO3FKondensator, Mica
Cap Mica 20pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD15ED200JO3F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 20pF. The CD15ED200JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 5%. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep.