Cornell Dubilier ElectronicsCD15ED220JO3Kondensator, Mica

Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

Cornell Dubilier's CD15ED220JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 5%. The CD15ED220JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. Its capacitance value is 22pF.

Import TariffMay apply to this part

301 Stück: morgen versandbereit

    Total97,38 €Price for 100

    • (100)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2120+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 301 Stück
      • Price: 0,9738 €