Cornell Dubilier ElectronicsCD15ED270JO3Kondensator, Mica

Cap Mica 27pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

Cornell Dubilier has made an amazing CD15ED270JO3 silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 27pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. It has a tolerance of 5%. The CD15ED270JO3 silver mica capacitor has a radial termination style.

Auf Lager: 162 Stück

Quantity Increments of 1 Minimum 56
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: