Cornell Dubilier ElectronicsCD15ED470JO3FKondensator, Mica

Cap Mica 47pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R

Cornell Dubilier brings you their latest CD15ED470JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15ED470JO3F silver mica capacitor has a radial termination style. Its capacitance value is 47pF. This product is 11.4(Max) mm long, 9.1(Max) mm tall and 4.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 5%.

Auf Lager: 291 Stück

Quantity Increments of 1 Minimum 24
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Mexiko
    • Price: