Meist Gekauft
Cornell Dubilier ElectronicsCD15FA102FO3FKondensator, Mica
Cap Mica 0.001uF 100V 1% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.001uF | |
1% | |
100VDC | |
Radial | |
5.9 | |
12.2 X 5.8 X 10.2 | |
-55 | |
125 | |
12.2(Max) | |
5.8(Max) | |
10.2(Max) | |
0.6 | |
10.2(Max) | |
Through Hole |
This CD15FA102FO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 12.2(Max) mm long, 10.2(Max) mm tall and 5.8(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. It has a tolerance of 1%. Its capacitance value is 0.001uF. The CD15FA102FO3F silver mica capacitor has a radial termination style.