Cornell Dubilier ElectronicsCD15FD301JO3FKondensator, Mica
Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CD15FD301JO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD301JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 300pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
