Cornell Dubilier ElectronicsCD15FD331JO3FKondensator, Mica
Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The CD15FD331JO3F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD15FD331JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.9(Max) mm long, 9.9(Max) mm tall and 5.3(Max) mm deep. Its capacitance value is 330pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.