Cornell Dubilier ElectronicsCD15FD471JO3Kondensator, Mica
Cap Mica 470pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are in need of a component that can provide accurate results within your electronics circuit, the CD15FD471JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 470pF. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. The CD15FD471JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm.