Cornell Dubilier ElectronicsCD15FD501FO3Kondensator, Mica
Cap Mica 500pF 500V 1% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
EAR99 | |
Unconfirmed | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The CD15FD501FO3 silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CD15FD501FO3 silver mica capacitor has a radial termination style. Its capacitance value is 500pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 1%.